Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D10-24Copy
Manufacturer Standard Lead Time22 weeks
Order Code1846125
Product RangeEL Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.990 (CNY403.3987) |
| 5+ | CNY351.690 (CNY397.4097) |
| 10+ | CNY346.390 (CNY391.4207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.99 (CNY403.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D10-24Copy
Manufacturer Standard Lead Time22 weeks
Order Code1846125
Product RangeEL Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max100VDC
Relay TerminalsQuick Connect
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min21VDC
Control Voltage Max27VDC
Product RangeEL Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 0.01Ω Maximum ON-state resistance at rated current (Rds-ON)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Switching Mode
DC Switch
Control Voltage Min
21VDC
Product Range
EL Series
Load Current
10A
Relay Terminals
Quick Connect
Operating Voltage Min
3VDC
Control Voltage Max
27VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for EL100D10-24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144
