Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR6760D75RPCopy
Manufacturer Standard Lead Time9 weeks
Order Code3677823
Product RangeDR67 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,664.330 (CNY4,140.6929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,664.33 (CNY4,140.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR6760D75RPCopy
Manufacturer Standard Lead Time9 weeks
Order Code3677823
Product RangeDR67 Series
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeInstantaneous Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeDR67 Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
Load Current
75A
Relay Mounting
DIN Rail
Switching Mode
Instantaneous Turn On
Control Voltage Min
4VDC
Product Range
DR67 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.961
