Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR10D24Copy
Order Code4070535
Product RangeSeriesOne DR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.380 (CNY887.4794) |
| 5+ | CNY766.690 (CNY866.3597) |
| 10+ | CNY748.000 (CNY845.240) |
Price for:Each
Minimum: 1
Multiple: 1
CNY785.38 (CNY887.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR10D24Copy
Order Code4070535
Product RangeSeriesOne DR Series
Technical Datasheet
Contact Configuration-
Load Current24A
Operating Voltage Max100VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSeriesOne DR Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
Load Current
24A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
SeriesOne DR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
