Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR10D10Copy
Manufacturer Standard Lead Time44 weeks
Order Code4070534
Product RangeSeriesOne DR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY657.710 (CNY743.2123) |
| 5+ | CNY642.070 (CNY725.5391) |
| 10+ | CNY626.430 (CNY707.8659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY657.71 (CNY743.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR10D10Copy
Manufacturer Standard Lead Time44 weeks
Order Code4070534
Product RangeSeriesOne DR Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max100VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
SeriesOne DR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
