Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWD2450Copy
Manufacturer Standard Lead Time16 weeks
Order Code1613782
Product RangeCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.050 (CNY664.4965) |
| 5+ | CNY564.030 (CNY637.3539) |
| 10+ | CNY540.010 (CNY610.2113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.05 (CNY664.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWD2450Copy
Manufacturer Standard Lead Time16 weeks
Order Code1613782
Product RangeCW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeCW Series
Product Overview
The CWD2450 is a panel-mount Solid State Relay with screw terminals. The CW24 series AC output solid state relay has aluminum baseplate and green led input status indicator. It features redesigned housing with anti-rotation barriers, DBC substrate for superior thermal performance, SCR output for heavy industrial loads, improved SEMS screw and washer.
- Zero voltage turn-on switching type
- Epoxy-free design
- 600Vpk Transient overvoltage
- 1mARMS Maximum off-state leakage current at rated voltage
- 0.15ARMS Minimum load current
- 1.3Vpk Maximum on-state voltage drop at rated current
- 0.2°C/W Thermal resistance junction to case
- 0.5 Minimum power factor (with maximum load)
- 3VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
- IP20 Removable touch-safe cover
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CW Series
Technical Docs (2)
Alternatives for CWD2450
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738
