Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No84134750Copy
Manufacturer Standard Lead Time31 weeks
Order Code4336089
Product RangeGN Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,064.650 (CNY1,203.0545) |
| 5+ | CNY931.570 (CNY1,052.6741) |
| 10+ | CNY771.870 (CNY872.2131) |
| 25+ | CNY692.020 (CNY781.9826) |
| 50+ | CNY638.790 (CNY721.8327) |
| 100+ | CNY596.200 (CNY673.706) |
| 10000+ | CNY564.260 (CNY637.6138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,064.65 (CNY1,203.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84134750Copy
Manufacturer Standard Lead Time31 weeks
Order Code4336089
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeGN Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3VDC
Product Range
GN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
