Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoCHM5S06//PC5G//12//00A//**039UCopy
Manufacturer Standard Lead Time21 weeks
Order Code3818968
Product RangeCHM5 Series
Also Known AsCHM506-12BTS001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,679.160 (CNY10,937.4508) |
| 5+ | CNY9,554.410 (CNY10,796.4833) |
| 10+ | CNY8,695.790 (CNY9,826.2427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,679.16 (CNY10,937.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoCHM5S06//PC5G//12//00A//**039UCopy
Manufacturer Standard Lead Time21 weeks
Order Code3818968
Product RangeCHM5 Series
Also Known AsCHM506-12BTS001
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeCHM5 Series
Rotational Speed Max9000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min5V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max90°C
IP RatingIP65, IP67
TerminationM23 Connector
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
CHM5 Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
90°C
Termination
M23 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
9000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
5V
Operating Temperature Min
-20°C
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
