Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/076-8230/020-G6-100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3818944
Also Known AsRAL-100-001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,481.820 (CNY1,674.4566) |
| 5+ | CNY1,452.880 (CNY1,641.7544) |
| 10+ | CNY1,423.830 (CNY1,608.9279) |
| 25+ | CNY1,394.770 (CNY1,576.0901) |
| 50+ | CNY1,365.710 (CNY1,543.2523) |
| 100+ | CNY1,336.650 (CNY1,510.4145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,481.82 (CNY1,674.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/076-8230/020-G6-100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3818944
Also Known AsRAL-100-001
Technical Datasheet
Connector Type AReceptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
