Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/076-8230/020-G6-050Copy
Order Code3818943
Also Known AsRAL-050-001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,224.770 (CNY1,383.9901) |
| 5+ | CNY1,200.860 (CNY1,356.9718) |
| 10+ | CNY1,176.850 (CNY1,329.8405) |
| 25+ | CNY1,152.830 (CNY1,302.6979) |
| 50+ | CNY1,128.810 (CNY1,275.5553) |
| 100+ | CNY1,104.800 (CNY1,248.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,224.77 (CNY1,383.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/076-8230/020-G6-050Copy
Order Code3818943
Also Known AsRAL-050-001
Technical Datasheet
Connector Type AReceptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9068
