Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No31186-1830Copy
Manufacturer Standard Lead Time17 weeks
Order Code3818930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,331.860 (CNY3,765.0018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,331.86 (CNY3,765.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No31186-1830Copy
Manufacturer Standard Lead Time17 weeks
Order Code3818930
Technical Datasheet
Connector Type AM18 Plug
Connector Type BFree End
No. of Positions10 Positions
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M18 Plug
No. of Positions
10 Positions
Cable Length - Imperial
30ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
9.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
