
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.500 (CNY107.915) |
| 5+ | CNY83.570 (CNY94.4341) |
| 10+ | CNY69.240 (CNY78.2412) |
| 20+ | CNY62.080 (CNY70.1504) |
| 50+ | CNY58.110 (CNY65.6643) |
Product Information
Product Overview
67L045 is a Airpax® 6700 series, positive snap action, single pole / single throw, sub-miniature bimetallic thermostat which provides accurate and reliable sensing and switching in a single device. It provides fast, positive response with excellent repeatability. The thermostat has a switch capability of upto 0.5amp for 48VDC and achieves low-level switching down to 0.010A at 5VDC for 100,000 cycles. Temperature is pre-set at the factory and is non-adjustable in the field. Applications include computers and computer peripherals, aircraft, automotive and test equipment. Typical uses include turning on an indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system. Thermal conductivity is mainly through the terminals and the mounting bracket making the unit ideal for both surface mount and ambient air sensing.
- Operating temperature is 45°C
- Minimum differential temperature is 4°C
- Minimum reset is 20°C
- Limit (open on rise) contact configuration
- Ideal for surface and air sensing on PC boards and heat sinks, gold-plated contacts
- Upto 20,000 life cycles at max standard amperage
- Upto 100,000 life cycles at max gold contact amperage
- Insulation resistance is 100Mohms at 500VDC
- Approved by cЯUus recognized E36687, VDE 40028976
- TO220 package
Technical Specifications
45°C
Normally Closed
TO-220
6700 Series
20°C
Through Hole
500mA at 48VDC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
