Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3381P.TFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4257399
Product RangeµClamp Series
Your Part Number
25,942 In Stock
Need more?
11,041 Delivery in 5-6 Business Days(UK stock)
14,901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.760 (CNY3.1188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3381P.TFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4257399
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max11.5V
Diode Case StyleSGP1006N2
No. of Pins2Pins
Minimum Breakdown Voltage4.5V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation275W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SGP1006N2
Minimum Breakdown Voltage
4.5V
Peak Pulse Power Dissipation
275W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
11.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
