Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3311P.TCTCopy
Order Code3219368
Product RangeMicroClamp Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3311P.TCTCopy
Order Code3219368
Product RangeMicroClamp Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeMicroClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
3.3V
Product Range
MicroClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
