Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2411ZATFTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257397
Product RangeµClamp Series
Your Part Number
13,949 In Stock
Need more?
289 Next business day delivery available(Shanghai stock)
13,660 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY0.998 (CNY1.1277) |
| 5000+ | CNY0.871 (CNY0.9842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2411ZATFTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257397
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max45V
Diode Case StyleSLP0603P2X3F
No. of Pins2Pins
Minimum Breakdown Voltage27V
Maximum Breakdown Voltage36V
Peak Pulse Power Dissipation150W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
24V
Diode Case Style
SLP0603P2X3F
Minimum Breakdown Voltage
27V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
45V
No. of Pins
2Pins
Maximum Breakdown Voltage
36V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
