Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1271P.TNTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257368
Product RangeµClamp Series
Your Part Number
15,915 In Stock
Need more?
1,680 Next business day delivery available(Shanghai stock)
8,400 Delivery in 5-6 Business Days(UK stock)
5,835 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.480 (CNY2.8024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1271P.TNTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257368
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max30V
Diode Case StyleSGP1610N2
No. of Pins2Pins
Minimum Breakdown Voltage14V
Maximum Breakdown Voltage19V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
12V
Diode Case Style
SGP1610N2
Minimum Breakdown Voltage
14V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
19V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
