Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0544P.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257362
Product RangeMicroClamp Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 10+ | CNY6.400 (CNY7.232) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.350 (CNY3.7855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.64 (CNY9.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0544P.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257362
Product RangeMicroClamp Series
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSLP2510P8
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd25W
Product RangeMicroClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
10Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SLP2510P8
Operating Voltage
5V
Product Range
MicroClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
