Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0541Z.TFTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257396
Product RangeµClamp Series
Your Part Number
20,743 In Stock
Need more?
13,648 Delivery in 5-6 Business Days(UK stock)
7,095 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.190 (CNY1.3447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0541Z.TFTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257396
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case StyleSLP0603P2X3
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation25W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SLP0603P2X3
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
25W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
