Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511P.TCTCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2399823
Cut Tape1837343
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.370 (CNY2.6781) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.160 (CNY2.4408) |
| 9000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511P.TCTCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2399823
Cut Tape1837343
Technical Datasheet
TVS PolarityBidirectional
Clamping Voltage Max11V
Minimum Breakdown Voltage6V
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Minimum Breakdown Voltage
6V
Diode Mounting
Surface Mount
Clamping Voltage Max
11V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
