Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0501P.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code9945237
Your Part Number
5,009 In Stock
Need more?
5,009 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0501P.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code9945237
Technical Datasheet
TVS PolarityUnidirectional
Clamping Voltage Max12.5V
Diode Case StyleSLP1006P2
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation200W
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Diode Case Style
SLP1006P2
Maximum Breakdown Voltage
6V
Qualification
-
Clamping Voltage Max
12.5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
200W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
