Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoTS30042-M050QFNRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3271383
Your Part Number
16,225 In Stock
Need more?
3,668 Next business day delivery available(Shanghai stock)
2,602 Delivery in 5-6 Business Days(UK stock)
9,955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY9.070 (CNY10.2491) |
| 2500+ | CNY8.690 (CNY9.8197) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Type
Fixed
Max Output Current
2A
Output Voltage - Nom
5V
Qualification
-
Output Current
2A
Output Voltage Nom
5V
Switching Frequency Typ
1MHz
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147
