Print Page
Image is for illustrative purposes only. Please refer to product description.

7,500 In Stock
Need more?
3,682 Delivery in 5-6 Business Days(UK stock)
3,818 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.870 (CNY12.2831) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY9.000 (CNY10.170) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.16 (CNY18.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS30042-M000QFNRCopy
Order Code3220651
Technical Datasheet
Output TypeAdjustable
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Max Output Current2A
Output Current2A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
DC / DC Converter IC CaseQFN
Technical Specifications
Output Type
Adjustable
Input Voltage Min
4.5V
Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Qualification
-
DC / DC Converter IC Case
QFN
Topology
Synchronous Buck (Step Down)
Max Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Efficiency
95%
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
