Print Page
Image is for illustrative purposes only. Please refer to product description.

3,125 In Stock
Need more?
3,125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY9.120 (CNY10.3056) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.780 (CNY8.7914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS30011-M050QFNRCopy
Order Code3222994
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Input Voltage Max24V
Output Current1A
Max Output Current1A
IC Case / PackageQFN-EP
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Qualification-
DC / DC Converter IC CaseQFN-EP
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Max Output Current
1A
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
95%
Qualification
-
DC / DC Converter IC Case
QFN-EP
No. of Outputs
1Outputs
Output Current
1A
IC Case / Package
QFN-EP
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
