Print Page
Image is for illustrative purposes only. Please refer to product description.

8,885 In Stock
Need more?
8,885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY7.470 (CNY8.4411) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
CNY74,700.00 (CNY84,411.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS14002-C033DFNRCopy
Order Code3217849
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min2.5V
Max Output Current150mA
IC Case / PackageDFN
IC MountingSurface Mount
Operating Temperature Max55°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
2.5V
IC Case / Package
DFN
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
