Print Page
Image is for illustrative purposes only. Please refer to product description.

9,363 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
9,343 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.790 (CNY5.4127) |
| 2500+ | CNY4.660 (CNY5.2658) |
| 5000+ | CNY4.330 (CNY4.8929) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
2.5V
Output Current Max
150mA
Qualification
-
Output Voltage - Nom
2.5V
Max Output Current
150mA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
