Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoTCLAMP1202P.TGTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3219284
Product RangeTransClamp Series
Your Part Number
7,906 In Stock
Need more?
7,906 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 5000+ | CNY6.110 (CNY6.9043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP1202P.TGTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3219284
Product RangeTransClamp Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleDFN2020
Operating Voltage12V
Product RangeTransClamp Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
40V
Operating Voltage
12V
Automotive Qualification Standard
-
Diode Case Style
DFN2020
Product Range
TransClamp Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
