Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.980 | CNY13.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY9.200 (CNY10.396) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.400 (CNY4.972) |
| 5000+ | CNY4.320 (CNY4.8816) |
Product Information
Product Overview
The SMF series TVS Diode Array used for ESD and latch-up protection. It is designed to protect sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. Each device will protect up to four lines operating at 3.3V. It is a solid-state device designed specifically for transient suppression. The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over traditional PN junction processes. It offers desirable characteristics for board level protection including fast response time, low clamping voltage and no device degradation. It is used to meet the immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge).
- Low leakage current
- Low operating and clamping voltages
- Solid-state EPD TVS technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Portable Devices, Audio, Industrial
Technical Specifications
SMF
3.3V
SC-70
-
40W
Surface Mount
No SVHC (15-Jan-2019)
Unidirectional
8V
5Pins
-
125°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

