Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSMDA05C-7.TBTCopy
Manufacturer Standard Lead Time13 weeks
Order Code9944729
Product RangeSMDAC-7 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.060 (CNY37.3578) |
| 10+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY11.960 (CNY13.5148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.06 (CNY37.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMDA05C-7.TBTCopy
Manufacturer Standard Lead Time13 weeks
Order Code9944729
Product RangeSMDAC-7 Series
Technical Datasheet
Product RangeSMDAC-7 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation300W
Qualification-
Technical Specifications
Product Range
SMDAC-7 Series
Reverse Standoff Voltage
5V
Maximum Breakdown Voltage
6V
Qualification
-
TVS Polarity
Bidirectional
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
300W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
