Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSLVU2.8-4.TBTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4337513
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY15.930 (CNY18.0009) |
| 1500+ | CNY15.620 (CNY17.6506) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY7,965.00 (CNY9,000.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSLVU2.8-4.TBTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4337513
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage2.8V
Power Dissipation Pd400W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
8Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
2.8V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
