Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC5012QMLTRTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257384
Your Part Number
17,644 In Stock
Need more?
5,994 Delivery in 5-6 Business Days(UK stock)
11,650 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.290 (CNY28.5777) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY19.730 (CNY22.2949) |
| 100+ | CNY19.200 (CNY21.696) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.660 (CNY21.0858) |
| 1000+ | CNY17.670 (CNY19.9671) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.29 (CNY28.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC5012QMLTRTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257384
Technical Datasheet
IC MountingSurface Mount
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Pins
24Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
