
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.550 | CNY20.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.550 (CNY23.2215) |
| 10+ | CNY14.720 (CNY16.6336) |
| 50+ | CNY13.980 (CNY15.7974) |
| 100+ | CNY13.230 (CNY14.9499) |
| 250+ | CNY12.480 (CNY14.1024) |
| 500+ | CNY12.260 (CNY13.8538) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2500+ | CNY11.290 (CNY12.7577) |
Product Information
Product Overview
The SC4215ASTRT is a high performance Positive Voltage Regulator for use in applications requiring very low input voltage and very low dropout voltage at up to 2A. It operates with a Vin as low as 1.4V, with output voltage programmable as low as 0.5V. The SC4215A features ultra low dropout, ideal for applications where Vout is very close to Vin. Additionally, the SC4215A has an enable pin to further reduce power dissipation while shutdown. The SC4215A provides excellent regulation over variations in line, load and temperature.
- Over-current and over-temperature protection
- Enable pin
- 10μA Quiescent current in shutdown
- Full industrial temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Wireless, Medical, RF Communications, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
6V
-
3.8V
2A
300mV
Surface Mount
8Pins
125°C
1.4V
1Outputs
500mV
Positive Output
2A
300mV
SOIC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
