Print Page
Image is for illustrative purposes only. Please refer to product description.

984 In Stock
Need more?
984 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.640 (CNY12.0232) |
| 100+ | CNY10.060 (CNY11.3678) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.160 (CNY9.2208) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.61 (CNY18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4212MLTRTCopy
Order Code3217699
Technical Datasheet
Output TypeAdjustable, Fixed
Input Voltage Min1.5V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage Min500mV
PolarityPositive
IC MountingSurface Mount
IC Case / PackageMLPD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Output Type
Adjustable, Fixed
Input Voltage Max
6V
Output Voltage Nom
-
Polarity
Positive
IC Case / Package
MLPD
Operating Temperature Max
85°C
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Min
500mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
