Print Page
Image is for illustrative purposes only. Please refer to product description.

657 In Stock
Need more?
657 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY7.530 (CNY8.5089) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.800 (CNY7.684) |
| 250+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 2500+ | CNY5.680 (CNY6.4184) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC195ULTRTCopy
Order Code3217698
Technical Datasheet
Output TypeAdjustable
Input Voltage Max5.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageMLPQ-UT
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Switching Frequency Typ3.5MHz
Efficiency94%
Operating Temperature Min-40°C
Qualification-
DC / DC Converter IC CaseMLPQ-UT
Automotive Qualification Standard-
Technical Specifications
Output Type
Adjustable
Output Current
500mA
IC Case / Package
MLPQ-UT
Output Voltage - Nom
-
Switching Frequency Typ
3.5MHz
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Input Voltage Max
5.5V
Max Output Current
500mA
IC Mounting
Surface Mount
Output Voltage Min
800mV
Efficiency
94%
Qualification
-
DC / DC Converter IC Case
MLPQ-UT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
