Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
3,000 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.400 (CNY3.842) |
| 5000+ | CNY3.250 (CNY3.6725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC189CSKTRTCopy
Order Code3217696
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Input Voltage Max5.5V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
DC / DC Converter IC CaseSOT-23
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Current
1.5A
No. of Pins
5Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Qualification
-
DC / DC Converter IC Case
SOT-23
No. of Outputs
1Outputs
Max Output Current
1.5A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
