Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP5011ZATFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4257381
Product RangeRailClamp Series
Your Part Number
22,051 In Stock
Need more?
15,000 Delivery in 5-6 Business Days(UK stock)
7,051 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.550 (CNY1.7515) |
| 5000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.18 (CNY6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP5011ZATFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4257381
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12.5V
Diode Case StyleSLP0603P2X3F
No. of Pins2Pins
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation50W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SLP0603P2X3F
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
50W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
