Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3304N.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4337673
Product RangeRailClamp Series
Your Part Number
1,420 In Stock
Need more?
1,420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 5000+ | CNY6.700 (CNY7.571) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3304N.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4337673
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSLP2626P10
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd450W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
10Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
-
Diode Case Style
SLP2626P10
Operating Voltage
3.3V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
