Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2574NQTCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257355
Product RangeRailClamp Series
Your Part Number
2,526 In Stock
Need more?
2,526 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.130 (CNY25.0069) |
| 10+ | CNY13.860 (CNY15.6618) |
| 100+ | CNY10.030 (CNY11.3339) |
| 500+ | CNY8.360 (CNY9.4468) |
| 1000+ | CNY7.530 (CNY8.5089) |
| 5000+ | CNY7.380 (CNY8.3394) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.13 (CNY25.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2574NQTCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257355
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSLP3020N10
No. of Pins10Pins
Operating Voltage2.5V
Power Dissipation Pd1kW
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
10Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SLP3020N10
Operating Voltage
2.5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
