Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2504P.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4258991
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.320 (CNY8.2716) |
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.020 (CNY3.4126) |
| 5000+ | CNY2.960 (CNY3.3448) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.32 (CNY8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2504P.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4258991
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSLP1616P6
No. of Pins6Pins
Operating Voltage2.5V
Power Dissipation Pd80W
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
SLP1616P6
Operating Voltage
2.5V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
