Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2431T.TCTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257351
Product RangeRailClamp Series
Your Part Number
4,814 In Stock
Need more?
1,711 Delivery in 5-6 Business Days(UK stock)
3,103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.720 (CNY3.0736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.22 (CNY11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2431T.TCTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257351
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleSLP1006P2T
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage36V
Peak Pulse Power Dissipation100W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
24V
Diode Case Style
SLP1006P2T
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
50V
No. of Pins
2Pins
Maximum Breakdown Voltage
36V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
