Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1851ZATFTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257379
Product RangeRailClamp Series
Your Part Number
10,920 In Stock
Need more?
5,180 Next business day delivery available(Shanghai stock)
5,740 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY28.25 (CNY31.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1851ZATFTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4257379
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max7.5V
Diode Case StyleSLP0603P2X3F
No. of Pins2Pins
Minimum Breakdown Voltage18.5V
Maximum Breakdown Voltage26.5V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
18V
Diode Case Style
SLP0603P2X3F
Minimum Breakdown Voltage
18.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
7.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
