Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1521PQTCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4243082
Product RangeRailClamp Series
Your Part Number
2,087 In Stock
Need more?
2,087 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY6.000 (CNY6.780) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.750 (CNY3.1075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1521PQTCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4243082
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd120W
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
120W
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SLP1006P2
Operating Voltage
15V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
