Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY6.080 (CNY6.8704) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.700 (CNY3.051) |
Product Information
Product Overview
The RailClamp series ultra-low capacitance TVS Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events) and EFT (electrical fast transients). The device has a typical capacitance of only 0.50pF (pin 1 to 2), used on circuits operating in excess of 3GHz without signal attenuation. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines. It is designed for use in applications where board space is at a premium. The combination of small size, low capacitance and high level of ESD protection makes them a flexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0 and InfiniBand circuits.
- Designed to replace polymer TVS
- Protects up to two I/O lines
- <lt/>1pF Ultra-Low capacitance
- No insertion loss to <gt/>3.0GHz
- Low leakage current and clamping voltage
- Solid-state silicon-avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, RF Communications, Sensing & Instrumentation, Power Management, Industrial, Multimedia
Technical Specifications
RailClamp
15V
SLP1006P2
16.7V
120W
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
30V
2Pins
-
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

