Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1255P.TGTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4257349
Product RangeRailClamp Series
Your Part Number
7,783 In Stock
Need more?
7,783 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY8.220 (CNY9.2886) |
| 100+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1000+ | CNY4.270 (CNY4.8251) |
| 5000+ | CNY3.990 (CNY4.5087) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.14 (CNY12.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1255P.TGTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4257349
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSLP2018P6
No. of Pins6Pins
Operating Voltage12V
Power Dissipation Pd2.5kW
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
6Pins
Power Dissipation Pd
2.5kW
Automotive Qualification Standard
-
Diode Case Style
SLP2018P6
Operating Voltage
12V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
