Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0551P.TSTCopy
Manufacturer Standard Lead Time5 weeks
Order Code4257346
Product RangeRailClamp Series
Your Part Number
22,843 In Stock
Need more?
22,843 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.600 (CNY8.588) |
| 10+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.60 (CNY8.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0551P.TSTCopy
Manufacturer Standard Lead Time5 weeks
Order Code4257346
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case StyleSLP1006P2
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation45W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SLP1006P2
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
45W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
11V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
