Print Page
Image is for illustrative purposes only. Please refer to product description.

2,529 In Stock
Need more?
604 Delivery in 5-6 Business Days(UK stock)
1,925 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.610 (CNY4.0793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Automotive Qualification Standard
AEC-Q100
Diode Case Style
DFN1006
Operating Voltage
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
