Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0512TQTCTCopy
Order Code3221652
Product RangeRailClamp Series
Your Part Number
3,862 In Stock
Need more?
3,862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.790 (CNY3.1527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.37 (CNY11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0512TQTCTCopy
Order Code3221652
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleDFN1006
Operating Voltage5V
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
Technical Specifications
Clamping Voltage Vc Max
8.5V
Operating Voltage
5V
Automotive Qualification Standard
AEC-Q100
Diode Case Style
DFN1006
Product Range
RailClamp Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
