Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0503N.TCTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4257375
Product RangeRailClamp Series
Your Part Number
3,994 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
1,704 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.720 (CNY3.0736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0503N.TCTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4257375
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleSLP1510N6
No. of Pins6Pins
Operating Voltage6.5V
Power Dissipation Pd100W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SLP1510N6
Operating Voltage
6.5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
