Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.740 | CNY28.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1500+ | CNY3.120 (CNY3.5256) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.380 (CNY2.6894) |
| 9000+ | CNY2.340 (CNY2.6442) |
Product Information
Product Overview
The RailClamp series ultra-low capacitance TVS Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events) and EFT (electrical fast transients). The device has a typical capacitance of only 0.50pF (pin 1 to 2), used on circuits operating in excess of 3GHz without signal attenuation. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines. It is designed for use in applications where board space is at a premium. The combination of small size, low capacitance and high level of ESD protection makes them a flexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0 and InfiniBand circuits.
- Designed to replace polymer TVS
- Protects up to two I/O lines
- <lt/>1pF Ultra-Low capacitance
- No insertion loss to <gt/>3.0GHz
- Low leakage current and clamping voltage
- Solid-state silicon-avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, RF Communications, Sensing & Instrumentation, Power Management, Industrial, Multimedia
Technical Specifications
RailClamp
5V
SC-75
-
125W
Surface Mount
No SVHC (15-Jan-2019)
Bidirectional
15V
3Pins
6V
125°C
-
Technical Docs (2)
Alternatives for RCLAMP0502B.TCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate

