Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoECLAMP2465T.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257344
Product RangeEMIClamp Series
Your Part Number
4,082 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
2,845 Delivery in 5-6 Business Days(UK stock)
1,233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY3.500 (CNY3.955) |
| 5000+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoECLAMP2465T.TCTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4257344
Product RangeEMIClamp Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSLP1713P8T
No. of Pins8Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeEMIClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SLP1713P8T
Operating Voltage
5V
Product Range
EMIClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
