Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKT 50/16 ECopy
Manufacturer Standard Lead Time31 weeks
Order Code1467146
Also Known As230B0039, 01236160
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.740 (CNY257.3462) |
| 5+ | CNY206.060 (CNY232.8478) |
| 10+ | CNY187.560 (CNY211.9428) |
| 50+ | CNY179.860 (CNY203.2418) |
| 100+ | CNY177.610 (CNY200.6993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.74 (CNY257.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT 50/16 ECopy
Manufacturer Standard Lead Time31 weeks
Order Code1467146
Also Known As230B0039, 01236160
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current33A
On State RMS Current40A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKT50/16 E is a stud screw-fit Line Thyristor made of hermetic metal case with ceramic insulator.
- Threaded stud ISO M8 or UNF 1/4-28
- International standard case
Applications
Motor Drive & Control, HVAC, Industrial, Power Management, Communications & Networking
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
40A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
33A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Alternatives for SKT 50/16 E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
