Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM75GB12T4Copy
Manufacturer Standard Lead Time36 weeks
Order Code2423705
Also Known As22892010, 22892010
Your Part Number
106 In Stock
48 more incoming. You can reserve stock now
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY793.840 (CNY897.0392) |
| 5+ | CNY721.580 (CNY815.3854) |
| 10+ | CNY649.490 (CNY733.9237) |
| 50+ | CNY620.470 (CNY701.1311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY793.84 (CNY897.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM75GB12T4Copy
Manufacturer Standard Lead Time36 weeks
Order Code2423705
Also Known As22892010, 22892010
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current115A
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
Product Overview
The SKM75GB12T4 is a SEMITRANS® 2 fast IGBT Module for use with AC inverter drives and UPS. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Half-bridge switch
- IGBT4 = 4th generation medium fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- For higher switching frequencies up to 12kHz
- UL recognized, file number E63532
Applications
Power Management, Maintenance & Repair
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Continuous Collector Current
115A
Power Dissipation
-
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (2)
Alternatives for SKM75GB12T4
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458808
